Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

PHP7,311.87

(exc. VAT)

PHP8,189.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,311.87

*price indicative

RS Stock No.:
175-0333
Mfr. Part No.:
6275339
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

Suxxeed Offroad

Product Type

Ankle Safety Boots

Gender

Men

Size EU

39

Size UK

6

Closure Type

Pull-On

Colour

Brown

Safety Toe Type

Composite

Additional Safety Features

WRU, P, CI, A

Resistance Features

Chemical Resistant, Water Resistant, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
IN
Metal-free winter boot for building and construction, general industry, energy, logistics, maintenance, utilities, damp working conditions

Double density PU sole, excellent grip, oil, hydrocarbon and chemical resistant, self-cleaning sole profile, excellent shock absorption, injection moulded PU scuff cap

Water-resistant brown oiled grain leather upper, microfibre insert, reflective elements Fleece lining

Metal-free toe cap

Metal-free penetration resistant midsole

Anatomically shaped hygienic insole with EVA heel shock absorber

Weight 840 g in size 42

building and construction, general industry, energy, logistic, maintenance, utilities, damp working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy