Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- RS Stock No.:
- 175-4292
- Mfr. Part No.:
- 6273337
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP6,987.75
(exc. VAT)
PHP7,826.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,987.75 |
*price indicative
- RS Stock No.:
- 175-4292
- Mfr. Part No.:
- 6273337
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Ankle Safety Boots | |
| Series | Suxxeed Offroad | |
| Gender | Men | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | PUR | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Ankle Safety Boots | ||
Series Suxxeed Offroad | ||
Gender Men | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material PUR | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 4, EU 37 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
