Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011

Subtotal (1 pair)*

PHP7,139.69

(exc. VAT)

PHP7,996.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,139.69

*price indicative

RS Stock No.:
175-4293
Mfr. Part No.:
6273338
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Ankle Safety Boots

Series

Suxxeed Offroad

Gender

Men

Size EU

38

Size UK

5

Colour

Brown

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

PUR

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SR

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
Shoes and boots of the Heckel SUXXEED OFFROAD family are ready even for the toughest tasks: no matter if challenging undergrounds, wet conditions or cold working environments – your feet will always stay well protected!

Non-slip outsole, penetration-resistant midsole, oil and petrol resistant, cold-insulating, water-resistant upper

100 % metal free

Reflecting elements

Material-protecting injection-moulded PU scuffcap

Robust oiled grain leather, 3D-mesh lining

Robust safety shoe with cold insulation

Reflecting elements

Eyelets and hooks, toe cap and midsole are 100 percent metal free

Not for working with electrical live parts

Colour: black, brown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy