Heckel suXXeed Red, Grey, Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46
- RS Stock No.:
- 175-0306
- Mfr. Part No.:
- 6390346
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP8,138.60
(exc. VAT)
PHP9,115.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) shipping from November 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,138.60 |
*price indicative
- RS Stock No.:
- 175-0306
- Mfr. Part No.:
- 6390346
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | suXXeed | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Red, Grey, Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Chemical Resistant, Abrasion Resistant, Hydrocarbon Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Suede Leather | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series suXXeed | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Red, Grey, Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Chemical Resistant, Abrasion Resistant, Hydrocarbon Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Suede Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel suXXeed Red Black Composite Toe Capped Men's Ankle Safety Boots 3, EU 36
- Heckel suXXeed Red Black Composite Toe Capped Men's Ankle Safety Boots 6, EU 39
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- Heckel suXXeed Red Grey Composite Toe Capped Men's Ankle Safety Boots 8, EU 42
- Heckel suXXeed Red Grey Composite Toe Capped Men's Ankle Safety Boots 10, EU 44
- Heckel MACSOLE® 1.0 Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20349:2010
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- UPower Gravel Red EU 46 EN ISO 20345:2011
