UPower Gravel Red, Black Composite Toe Capped Men's Ankle Safety Boots 11, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 277-2444
- Mfr. Part No.:
- 0UA10584-46
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP9,818.72
(exc. VAT)
PHP10,996.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,818.72 |
*price indicative
- RS Stock No.:
- 277-2444
- Mfr. Part No.:
- 0UA10584-46
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Gravel | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Red, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Gravel | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Red, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group U- Power Ankle boots safety shoes with Full grained water resistant leather, composite toe cap and comfortable intersole. It has action Dry anatomic, breathable
footbed, in EVA support with textile material.
Anti slip
Anti puncture
Related links
- UPower Gravel Red EU 47 EN ISO 20345:2011
- UPower Gravel Red EU 42 EN ISO 20345:2011
- UPower Gravel Red EU 44 EN ISO 20345:2011
- UPower Gravel Red EU 38 EN ISO 20345:2011
- UPower Gravel Red EU 39 EN ISO 20345:2011
- UPower Gravel Red EU 45 EN ISO 20345:2011
- UPower Gravel Red EU 37 EN ISO 20345:2011
- UPower Gravel Red EU 43 EN ISO 20345:2011
