Heckel suXXeed Red, Black, Grey Composite Toe Capped Men's Ankle Safety Boots 10, EU 44

Subtotal (1 pair)*

PHP10,375.70

(exc. VAT)

PHP11,620.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,375.70

*price indicative

RS Stock No.:
175-0304
Mfr. Part No.:
6390344
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

suXXeed

Product Type

Ankle Safety Boots

Gender

Men

Size EU

44

Size UK

10

Closure Type

Lace Up

Colour

Red, Black, Grey

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Additional Safety Features

WRU

Resistance Features

Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Upper Material

Suede Leather

Standards/Approvals

No

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments

Double density PU sole

Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets

Climate Airmesh lining

Metal free toe cap

Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric

Weight 570 g (S3 low) and 615 g (S3) in size 42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy