Heckel suXXeed Black, Grey, Red Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40
- RS Stock No.:
- 175-0300
- Mfr. Part No.:
- 6390340
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP7,620.69
(exc. VAT)
PHP8,535.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 23, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,620.69 |
*price indicative
- RS Stock No.:
- 175-0300
- Mfr. Part No.:
- 6390340
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Ankle Safety Boots | |
| Series | suXXeed | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Grey, Red | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Suede Leather | |
| Sole Material | PUR | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Ankle Safety Boots | ||
Series suXXeed | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Grey, Red | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Suede Leather | ||
Sole Material PUR | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 4, EU 37
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 5, EU 38
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 7, EU 41
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 10.5, EU 45
- Heckel suXXeed Black Red Composite Toe Capped Men's Ankle Safety Boots 9, EU 43
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Heckel suXXeed Black Red Composite Toe Capped Men's Safety Boots 12, EU 47
