uvex Uvex 1 Black, Yellow Metal Free Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 130-4545
- Mfr. Part No.:
- 8545837
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP13,625.30
(exc. VAT)
PHP15,260.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,625.30 |
*price indicative
- RS Stock No.:
- 130-4545
- Mfr. Part No.:
- 8545837
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Closure Type | Lace Up | |
| Colour | Black, Yellow | |
| Safety Toe Type | Metal Free | |
| Resistance Features | Anti-Magnetic, Anti-Static, ESD, Water Resistant, Slip Resistant, Heat Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | WRU, A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Sole Material | Dual Density Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Closure Type Lace Up | ||
Colour Black, Yellow | ||
Safety Toe Type Metal Free | ||
Resistance Features Anti-Magnetic, Anti-Static, ESD, Water Resistant, Slip Resistant, Heat Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features WRU, A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
Sole Material Dual Density Polyurethane | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Boots, Black, Metal Free Safety Toe - 8545837
This safety boot provides protective footwear designed for industrial environments where control of electrostatic discharge and resistance to common workplace hazards are required. Constructed with a soft microvelour upper and a water-resistant finish, they are intended for users needing metal-free protection combined with slip and heat resistance on mixed-access sites.
Features and Benefits:
• Metal-free toe cap delivers impact protection without magnetic interference
• Dual-density polyurethane sole offers Durable shock absorption
• Polyurethane midsole provides puncture resistance and support
• ESD capability reduces electrostatic discharge risk in sensitive zones
• WRU water-resistant upper keeps feet dry during light exposure
• Dual-density polyurethane sole offers Durable shock absorption
• Polyurethane midsole provides puncture resistance and support
• ESD capability reduces electrostatic discharge risk in sensitive zones
• WRU water-resistant upper keeps feet dry during light exposure
Applications
• Suitable for work in electronics assembly areas
• Ideal for operations near magnetically sensitive equipment
• Used for general maintenance with slip risk
• Can be used on production lines requiring ESD control
• Used for outdoor deliveries in mixed weather conditions
• Ideal for operations near magnetically sensitive equipment
• Used for general maintenance with slip risk
• Can be used on production lines requiring ESD control
• Used for outdoor deliveries in mixed weather conditions
What closure system does it use for fit adjustment?
It uses a lace-up arrangement allowing secure, adjustable tightening.
Which standard covers its safety performance?
It complies with EN ISO 20345:2022 + A1:2024 for protective footwear.
What resistance properties are incorporated into the sole?
The sole is slip-resistant with an SR rating and resists heat.
Is the footwear suitable for both male and female workers?
Yes, the design is unisex and available in UK 4 sizing.
Which features reduce risks from static and magnetic fields?
It includes anti-static and ESD attributes Plus an anti-magnetic construction.
Standards
EN ISO 20345:2011 S2 SRC
Related links
- uvex Uvex 1 Red EU 37 EN ISO 20345:2022 + A1:2024
- uvex Uvex 2 Black EU 37 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC
- uvex Uvex 1 Black EU 49 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 47 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 46 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 38 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 45 EN ISO 20345:2022 + A1:2024
- uvex Uvex 1 Black EU 36 EN ISO 20345:2022 + A1:2024
