uvex Uvex 1 Black, Yellow Metal Free Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2022 + A1:2024

Subtotal (1 pair)*

PHP13,625.30

(exc. VAT)

PHP15,260.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
  • Plus 1 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,625.30

*price indicative

RS Stock No.:
130-4544
Mfr. Part No.:
8545836
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Boots

Gender

Unisex

Size EU

36

Size UK

3.5

Closure Type

Lace Up

Colour

Black, Yellow

Safety Toe Type

Metal Free

Additional Safety Features

A, WRU

Midsole Material

Polyurethane

Resistance Features

Anti-Static, ESD, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 + A1:2024

Upper Material

Microvelour

Sole Material

Dual Density Polyurethane

Slip Resistance Rating

SR

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Uvex Series 1 Safety Boots, Black, Metal Free Safety Toe - 8545836


This safety boot is designed to provide protective footwear for industrial environments where electrostatic discharge control and slip resistance are required. They combine a microvelour upper with a water-resistant construction and a lace-up fastening to offer a secure fit and Durable wear for users seeking protective, unisex footwear that meets current safety standards.

Features and Benefits:


• Metal-free toe cap provides impact protection and reduces weight
• Dual-density polyurethane sole offers cushioning and durability
• Anti-static and ESD properties reduce the risk of electrostatic build-up
• SR slip-resistant outsole enhances traction on a variety of surfaces
• WRU water-resistant upper repels light moisture ingress

Applications


• Suitable for warehouse and logistics handling tasks
• Ideal for assembly lines requiring ESD control
• Suitable for indoor maintenance and facilities operations
• Can be used for on-site inspections in damp conditions
• Suitable for general manufacturing production environments

Which standard do these boots comply with?


They meet EN ISO 20345:2022 + A1:2024 safety footwear specifications.

What materials form the sole and midsole construction?


The midsole is polyurethane and the outsole is dual-density polyurethane for layered performance.

Are these boots suitable for users needing water resistance?


The upper features WRU water-resistant microvelour to limit moisture penetration.

What size and gender options are available?


This item is offered in EU36, which corresponds to UK3.5, and is specified as unisex.

How is closure provided and how does it affect fit?


A lace-up closure secures the foot and allows adjustable tension for different foot shapes.

Standards

EN ISO 20345:2011 S2 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy