uvex Uvex 1 Black, Yellow Metal Free Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022 + A1:2024
- RS Stock No.:
- 271-3830
- Mfr. Part No.:
- 8545814
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP14,864.60
(exc. VAT)
PHP16,648.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,864.60 |
*price indicative
- RS Stock No.:
- 271-3830
- Mfr. Part No.:
- 8545814
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black, Yellow | |
| Closure Type | Lace Up | |
| Safety Toe Type | Metal Free | |
| Resistance Features | Slip Resistant, Abrasion Resistant | |
| Additional Safety Features | ESD | |
| Midsole Material | Polyurethane | |
| Size US | 15 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Sole Material | Dual Density Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black, Yellow | ||
Closure Type Lace Up | ||
Safety Toe Type Metal Free | ||
Resistance Features Slip Resistant, Abrasion Resistant | ||
Additional Safety Features ESD | ||
Midsole Material Polyurethane | ||
Size US 15 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
Sole Material Dual Density Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex Series 1 Safety Boots, Metal Free Safety Toe, Black - 8545814
This safety boot model provides protective footwear for industrial and electronics environments where electrostatic discharge control and slip resistance are required. It combines a microvelour upper with cushioning and a dual-density polyurethane sole to offer protection and comfort during extended use while meeting contemporary safety standards.
Features and Benefits:
• Metal-free toe cap provides impact protection with reduced weight
• ESD capability manages electrostatic discharge for sensitive tasks
• SRC-rated tread reduces slip risk on wet and oily surfaces
• Polyurethane midsole improves energy absorption and comfort
• Abrasion-resistant upper extends service life in harsh conditions
• ESD capability manages electrostatic discharge for sensitive tasks
• SRC-rated tread reduces slip risk on wet and oily surfaces
• Polyurethane midsole improves energy absorption and comfort
• Abrasion-resistant upper extends service life in harsh conditions
Applications
• Suitable for assembly work in electronics production
• Ideal for warehouse tasks requiring slip resistance
• Used for maintenance work on factory shop floors
• Can be used on construction sites needing metal-free footwear
• Ideal for warehouse tasks requiring slip resistance
• Used for maintenance work on factory shop floors
• Can be used on construction sites needing metal-free footwear
What sizes are available for this design?
It is supplied in EU49 which corresponds to UK14 and US15.
How does the sole support long shifts?
The dual-density polyurethane sole combines a firmer outer layer for durability with a softer inner layer for shock mitigation.
Which standard does it meet for safety performance?
It complies with EN ISO 20345:2022 + A1:2024 specifications.
What closure system ensures a secure fit?
A lace-up arrangement provides adjustable retention across the forefoot and ankle.
Related links
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 14, EU 49 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 50 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- uvex Uvex 3 Black EU 49 EN ISO 20345:2011
