Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN 20349
- RS Stock No.:
- 877-232
- Mfr. Part No.:
- 7821343
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
PHP9,677.65
(exc. VAT)
PHP10,838.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,677.65 |
*price indicative
- RS Stock No.:
- 877-232
- Mfr. Part No.:
- 7821343
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 7821 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Flap | |
| Safety Toe Type | Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Slip Resistant | |
| Resistance Features | Water Repellent | |
| Size US | 9.5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Grain Leather | |
| Standards/Approvals | EN 20349 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 7821 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Flap | ||
Safety Toe Type Non-Metallic | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Slip Resistant | ||
Resistance Features Water Repellent | ||
Size US 9.5 | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Grain Leather | ||
Standards/Approvals EN 20349 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel welder safety shoes offers robust protection for professionals in high-risk environments, ensuring safety and comfort during demanding tasks with its Advanced materials and design features aimed at welding and related applications.
S3 CI HI HRO WG SRC rated for comprehensive safety requirements
Non-metallic composite toe cap provides lightweight yet powerful protection
Water-repellent oiled full-grain leather upper ensures durability
Related links
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20349
