Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN 20349
- RS Stock No.:
- 877-228
- Mfr. Part No.:
- 7821339
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
PHP9,677.65
(exc. VAT)
PHP10,838.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,677.65 |
*price indicative
- RS Stock No.:
- 877-228
- Mfr. Part No.:
- 7821339
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 7821 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Closure Type | Flap | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Water Repellent | |
| Size US | 6.5 | |
| Additional Safety Features | Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Grain Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Standards/Approvals | EN 20349 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 7821 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Closure Type Flap | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Water Repellent | ||
Size US 6.5 | ||
Additional Safety Features Slip Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Grain Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
Standards/Approvals EN 20349 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel safety shoes offers reliable protection for welders, combining Advanced materials and robust design to withstand challenging work conditions. It ensures comfort and stability during demanding tasks, making it an essential choice for professionals.
Water-repellent oiled full-grain leather upper provides durability
Fire-resistant seams enhance safety during welding tasks
Non-metallic composite toe cap delivers excellent protection without added weight
Related links
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN 20349
