Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN 20349
- RS Stock No.:
- 877-236
- Mfr. Part No.:
- 7821347
- Manufacturer:
- Heckel
N
This image is representative of the product range
Subtotal (1 pair)*
PHP9,677.65
(exc. VAT)
PHP10,838.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,677.65 |
*price indicative
- RS Stock No.:
- 877-236
- Mfr. Part No.:
- 7821347
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 7821 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Flap | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Water Repellent | |
| Additional Safety Features | Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 12.5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EN 20349 | |
| Sole Material | Rubber | |
| Upper Material | Grain Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 7821 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Flap | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Water Repellent | ||
Additional Safety Features Slip Resistant | ||
Midsole Material Non-Metallic | ||
Size US 12.5 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EN 20349 | ||
Sole Material Rubber | ||
Upper Material Grain Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Heckel welder safety shoes offers robust protection combined with comfort for professionals working in demanding environments. is designed for welding applications, it ensures safety without compromising on style or functionality.
Made with water-repellent oiled full-grain leather for durability
Fire-resistant seams and anti-spatter flap enhance safety
Non-metallic composite toe cap provides lightweight protection
Related links
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 6.5, EU 40 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20349
- Heckel 7821 Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN 20349
