Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

PHP12,118.35

(exc. VAT)

PHP13,572.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,118.35

*price indicative

RS Stock No.:
774-172
Mfr. Part No.:
78422_930-37
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

MANCHESTER

Product Type

Safety Boots

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Closure Type

Laces

Safety Toe Type

TPU

Resistance Features

Breathable

Size US

5

Size JP/CN

230

Midsole Material

PUR

Additional Safety Features

Nail Penetration Protection

Slip Resistance Rating

S3 SRC

Sole Material

Nitrile Rubber

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Safety footwear is designed for optimal protection and performance. It offers key safety features combined with comfort and breathability for demanding work environments.

Molded TPU toe bumper

Molded TPU heel overlay

Non-Metallic hardware

Reflective details

Moisture wicking and breathable Air mesh lining

Composite safety toe

Metal free nail penetration protection

EN ISO 20345:2011 Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy