Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

PHP12,118.35

(exc. VAT)

PHP13,572.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,118.35

*price indicative

RS Stock No.:
774-180
Mfr. Part No.:
78422_930-44
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

MANCHESTER

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Laces

Colour

Black

Safety Toe Type

TPU

Size JP/CN

280

Size US

11

Resistance Features

Breathable

Additional Safety Features

Nail Penetration Protection

Midsole Material

PUR

Sole Material

Nitrile Rubber

Standards/Approvals

EN ISO 20345

Upper Material

Microfibre

Slip Resistance Rating

S3 SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Safety footwear is designed for optimal protection and performance. It offers key safety features combined with comfort and breathability for demanding work environments.

Molded TPU toe bumper

Molded TPU heel overlay

Non-Metallic hardware

Reflective details

Moisture wicking and breathable Air mesh lining

Composite safety toe

Metal free nail penetration protection

EN ISO 20345:2011 Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy