Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345
- RS Stock No.:
- 774-170
- Mfr. Part No.:
- 78422_930-35
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP12,118.35
(exc. VAT)
PHP13,572.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,118.35 |
*price indicative
- RS Stock No.:
- 774-170
- Mfr. Part No.:
- 78422_930-35
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | MANCHESTER | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Closure Type | Laces | |
| Safety Toe Type | TPU | |
| Size JP/CN | 215 | |
| Midsole Material | PUR | |
| Additional Safety Features | Nail Penetration Protection | |
| Resistance Features | Breathable | |
| Size US | 3.5 | |
| Slip Resistance Rating | S3 SRC | |
| Sole Material | Nitrile Rubber | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series MANCHESTER | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Closure Type Laces | ||
Safety Toe Type TPU | ||
Size JP/CN 215 | ||
Midsole Material PUR | ||
Additional Safety Features Nail Penetration Protection | ||
Resistance Features Breathable | ||
Size US 3.5 | ||
Slip Resistance Rating S3 SRC | ||
Sole Material Nitrile Rubber | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Safety footwear is designed for optimal protection and performance. It offers key safety features combined with comfort and breathability for demanding work environments.
Molded TPU toe bumper
Molded TPU heel overlay
Non-Metallic hardware
Reflective details
Moisture wicking and breathable Air mesh lining
Composite safety toe
Metal free nail penetration protection
EN ISO 20345:2011 Certification
Related links
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER LTR Wheat TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345
- Helly Hansen MANCHESTER LTR Dark Brown TPU Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345
