Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345
- RS Stock No.:
- 774-171
- Mfr. Part No.:
- 78422_930-36
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 pair)*
PHP12,118.35
(exc. VAT)
PHP13,572.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,118.35 |
*price indicative
- RS Stock No.:
- 774-171
- Mfr. Part No.:
- 78422_930-36
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Series | MANCHESTER | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Closure Type | Laces | |
| Safety Toe Type | TPU | |
| Additional Safety Features | Nail Penetration Protection | |
| Midsole Material | Polyurethane | |
| Size US | 4 | |
| Size JP/CN | 220 | |
| Resistance Features | Breathable | |
| Slip Resistance Rating | S3 SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Microfibre | |
| Sole Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Series MANCHESTER | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Closure Type Laces | ||
Safety Toe Type TPU | ||
Additional Safety Features Nail Penetration Protection | ||
Midsole Material Polyurethane | ||
Size US 4 | ||
Size JP/CN 220 | ||
Resistance Features Breathable | ||
Slip Resistance Rating S3 SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Microfibre | ||
Sole Material Nitrile Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Safety footwear is designed for optimal protection and performance. It offers key safety features combined with comfort and breathability for demanding work environments.
Molded TPU toe bumper
Molded TPU heel overlay
Non-Metallic hardware
Reflective details
Moisture wicking and breathable Air mesh lining
Composite safety toe
Metal free nail penetration protection
EN ISO 20345:2011 Certification
Related links
- Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345
- Helly Hansen MANCHESTER Black TPU Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
