Helly Hansen MANCHESTER LTR Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022 S7S

This image is representative of the product range

Subtotal (1 pair)*

PHP17,782.42

(exc. VAT)

PHP19,916.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP17,782.42

*price indicative

RS Stock No.:
774-218
Mfr. Part No.:
78443_999-36
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Series

MANCHESTER LTR

Product Type

Safety Boots

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black

Closure Type

BOA Closure System

Safety Toe Type

TPU

Midsole Material

Ethel Vinyl Acetate

Additional Safety Features

Nail Penetration Protection

Size US

4

Resistance Features

Breathable

Size JP/CN

220

Slip Resistance Rating

SR

Upper Material

Leather

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2022 S7S

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Footwear offers exceptional comfort and safety for diverse work environments, ensuring reliable performance. Lightweight and designed for durability, it is crafted for those who demand both protection and support.

Non metallic hardware

Molded TPU toe bumper

Molded TPU heel overlay

Moisture wicking and breathable lining

Metal free nail penetration protection

Metal Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy