Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO
- RS Stock No.:
- 481-511
- Mfr. Part No.:
- 6736344
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP13,276.43
(exc. VAT)
PHP14,869.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from January 14, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,276.43 |
*price indicative
- RS Stock No.:
- 481-511
- Mfr. Part No.:
- 6736344
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | BOA Fit System | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite, Non-Metallic | |
| Size US | 11 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Size JP/CN | 27.5 | |
| Additional Safety Features | HRO, WRU | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Upper Material | Full Grain Leather | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE ADVENTURE 3.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type BOA Fit System | ||
Colour Black, Blue | ||
Safety Toe Type Composite, Non-Metallic | ||
Size US 11 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Size JP/CN 27.5 | ||
Additional Safety Features HRO, WRU | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Upper Material Full Grain Leather | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Black, Full Grain Leather - 6736344
Features and Benefits:
• Non-metallic midsole offers puncture resistance with reduced thermal conductivity
• SR-rated rubber sole delivers enhanced slip control on oily surfaces
• HRO-rated outsole resists high-temperature contact for hot environments
• WRU treatment limits water penetration while maintaining breathability
Applications
• Ideal for outdoor maintenance in variable temperatures
• Used on sites handling hydrocarbons and oils
• Can be used for logistics and material handling tasks
• Appropriate for construction zones requiring penetration protection
What toe protection is incorporated?
How does the closure system improve fit?
What midsole characteristics affect workplace safety?
Which standards does it meet?
How does the sole perform in hot and oily conditions?
Related links
- Heckel MACSOLE ADVENTURE 3.0 Blue Non-Metallic Toe Capped Men's Ankle Safety Boots 10, EU 44 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 11.5, EU 46 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 5.5, EU 38 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO
