Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO
- RS Stock No.:
- 481-460
- Mfr. Part No.:
- 6736345
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP12,069.48
(exc. VAT)
PHP13,517.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 15, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,069.48 |
*price indicative
- RS Stock No.:
- 481-460
- Mfr. Part No.:
- 6736345
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Blue | |
| Closure Type | BOA Fit System | |
| Safety Toe Type | Composite, Non-Metallic | |
| Resistance Features | Water Resistant, Water Penetration (Wru), Slip Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation | |
| Size JP/CN | 28.5 | |
| Additional Safety Features | WRU, HRO | |
| Size US | 12 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE ADVENTURE 3.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Blue | ||
Closure Type BOA Fit System | ||
Safety Toe Type Composite, Non-Metallic | ||
Resistance Features Water Resistant, Water Penetration (Wru), Slip Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation | ||
Size JP/CN 28.5 | ||
Additional Safety Features WRU, HRO | ||
Size US 12 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Black, Full Grain Leather - 6736345
Features and Benefits:
• BOA fit system allows Rapid one-handed size adjustment
• SR-rated outsole improves grip on wet or oily surfaces
• Non-metallic midsole delivers puncture resistance with reduced weight
• HRO-rated rubber sole resists high-temperature contact hazards
Applications
• Ideal for work involving oils and hydrocarbons
• Used for cold-store handling and low-temperature sites
• Can be used on construction zones requiring penetration protection
• Suitable for industrial environments with chemical exposure risks
What protection does the toe offer?
How does the sole perform on hot surfaces?
Which resistance properties address fluid and oil exposure?
What sizes and fit references are available?
Are there chemical and cold protection capabilities?
Related links
- Heckel MACSOLE ADVENTURE 3.0 Blue Non-Metallic Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 11.5, EU 46 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 5.5, EU 38 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 12.5, EU 47 EN ISO
