Heckel MACSOLE ADVENTURE 3.0 Black, Blue Composite, Non-Metallic Toe Capped Men's Ankle Safety Boots 11.5, EU 46 EN ISO
- RS Stock No.:
- 217-6232
- Mfr. Part No.:
- 6736346
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP15,549.03
(exc. VAT)
PHP17,414.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3 unit(s) shipping from November 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,549.03 |
*price indicative
- RS Stock No.:
- 217-6232
- Mfr. Part No.:
- 6736346
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE ADVENTURE 3.0 | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11.5 | |
| Closure Type | BOA Fit System | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite, Non-Metallic | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU, HRO | |
| Resistance Features | Slip Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Water Penetration (Wru), Water Resistant | |
| Size JP/CN | 30.5 | |
| Size US | 12.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2022 + A1:2024 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE ADVENTURE 3.0 | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11.5 | ||
Closure Type BOA Fit System | ||
Colour Black, Blue | ||
Safety Toe Type Composite, Non-Metallic | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU, HRO | ||
Resistance Features Slip Resistant, Abrasion Resistant, Chemical Resistant, Cold Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Water Penetration (Wru), Water Resistant | ||
Size JP/CN 30.5 | ||
Size US 12.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2022 + A1:2024 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX MACSOLE ADVENTURE 3.0 Series Ankle Safety Boots, Full Grain Leather, Black - 6736346
Features and Benefits:
• Non-metallic midsole offers puncture protection and lightweight comfort
• Composite toe cap reduces impact risk without metal detection issues
• HRO-rated sole resists hot contact for high-temperature tasks
• WRU-treated upper limits water penetration during damp conditions
Applications
• Ideal for outdoor site work in varied temperatures
• Used for chemical handling and light fabrication tasks
• Appropriate for tasks requiring metal-free footwear
• Can be used in logistics and delivery operations
What closure mechanism ensures a precise fit?
How does the sole behave around hydrocarbons and oils?
Which temperature resistances are present in the construction?
What protection does the midsole provide against Sharp objects?
Related links
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 11.5, EU 46 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 7, EU 41 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 8, EU 42 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 5.5, EU 38 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 10.5, EU 45 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 12.5, EU 47 EN ISO
