Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO

Subtotal (1 pair)*

PHP12,677.01

(exc. VAT)

PHP14,198.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,677.01

*price indicative

RS Stock No.:
481-481
Mfr. Part No.:
6767346
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

67673

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Closure Type

Lace

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Water Resistant

Midsole Material

Rubber

Resistance Features

Oil Resistant, Hydrocarbon Resistant, Anti-Static, Abrasion Resistant, Chemical Resistant, Water Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

Methyl Isothiazol

Standards/Approvals

EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO 20345:2022 S3LFO CI HI HRO SC SR

Sole Material

Ethylene Vinyl Acetate

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Boot is designed for energy, environment, utilities, construction, civil engineering, heavy industry, agriculture, and green spaces. It features a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert in the forefoot and heel, providing excellent shock absorption and flexibility. The sole offers superior grip (SR), resistance to oil, hydrocarbons, chemicals, and contact heat up to 300°C (HRO). Its ergonomic design supports the natural rolling movement of the foot, while the all-terrain profile disperses surface debris for improved traction. A rubber scuff cap protects the leather, extending the boot’s life, and the sole is antistatic for added safety.

Water resistant full-grain leather

GORE-TEX Performance Comfort Footwear membrane lining

Extra wide non metallic toe cap

Penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy