Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO
- RS Stock No.:
- 481-475
- Mfr. Part No.:
- 6767342
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP12,677.01
(exc. VAT)
PHP14,198.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,677.01 |
*price indicative
- RS Stock No.:
- 481-475
- Mfr. Part No.:
- 6767342
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67673 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Agile Ankle Guard & Reinforced Heel, Rubber Scuff Cap, Ergonomic Design, Penetration Resistance, Anti-Static, Certified for Use with The Xsole Connected Sole for Line Worker Protection, Free of Harmful Substances | |
| Midsole Material | Does Not Conduct Heat & Cold, Non-Metallic | |
| Size US | 9 | |
| Resistance Features | Heat Resistant, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO 20345:2022 S3LFO CI HI HRO SC SR | |
| Sole Material | EVA | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67673 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace | ||
Safety Toe Type Composite | ||
Additional Safety Features Agile Ankle Guard & Reinforced Heel, Rubber Scuff Cap, Ergonomic Design, Penetration Resistance, Anti-Static, Certified for Use with The Xsole Connected Sole for Line Worker Protection, Free of Harmful Substances | ||
Midsole Material Does Not Conduct Heat & Cold, Non-Metallic | ||
Size US 9 | ||
Resistance Features Heat Resistant, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO 20345:2022 S3LFO CI HI HRO SC SR | ||
Sole Material EVA | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 9.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 4 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 3.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 12 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S3 CI HI HRO SRC EN ISO
