Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO

Subtotal (1 pair)*

PHP12,677.01

(exc. VAT)

PHP14,198.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,677.01

*price indicative

RS Stock No.:
481-467
Mfr. Part No.:
6767337
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

67673

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Closure Type

Lace

Safety Toe Type

Composite

Midsole Material

Does Not Conduct Heat & Cold, Non-Metallic

Additional Safety Features

All-Terrain Sole Profile, Anti-Static, Free of Harmful Substances, Ankle Padding, Ergonomic Design, Agile Ankle Guard & Reinforced Heel, Certified for Use with The Xsole Connected Sole for Line Worker Protection, Rubber Scuff Cap Protects Leather

Size US

5

Resistance Features

Oil Resistant, Heat Resistant, Chemical Resistant, Moisture Resistant, Water Resistant, Anti-Static, Abrasion Resistant, Penetration Resistant, Hydrocarbon Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO 20345:2022 S3LFO CI HI HRO SC SR

Upper Material

Leather

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Boot is designed for energy, environment, utilities, construction, civil engineering, heavy industry, agriculture, and green spaces. It features a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert in the forefoot and heel, providing excellent shock absorption and flexibility. The sole offers superior grip (SR), resistance to oil, hydrocarbons, chemicals, and contact heat up to 300°C (HRO). Its ergonomic design supports the natural rolling movement of the foot, while the all-terrain profile disperses surface debris for improved traction. A rubber scuff cap protects the leather, extending the boot’s life, and the sole is antistatic for added safety.

Water resistant full-grain leather

GORE-TEX Performance Comfort Footwear membrane lining

Extra wide non metallic toe cap

Penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy