Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO
- RS Stock No.:
- 481-479
- Mfr. Part No.:
- 6767345
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP12,677.01
(exc. VAT)
PHP14,198.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,677.01 |
*price indicative
- RS Stock No.:
- 481-479
- Mfr. Part No.:
- 6767345
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67673 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | Lace | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Agile Ankle Guard & Reinforced Heel | |
| Midsole Material | Non-Metallic | |
| Size US | 11.5 | |
| Resistance Features | Anti-Static, Penetration Resistance, Water Resistant, Cold Resistant, Chemical Resistant, Oil Resistant, Hydrocarbon Resistant, Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Ethylene Vinyl Acetate | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO 20345:2022 S3LFO CI HI HRO SC SR | |
| Upper Material | Leather | |
| Slip Resistance Rating | Phenoxypropan | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67673 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type Lace | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Agile Ankle Guard & Reinforced Heel | ||
Midsole Material Non-Metallic | ||
Size US 11.5 | ||
Resistance Features Anti-Static, Penetration Resistance, Water Resistant, Cold Resistant, Chemical Resistant, Oil Resistant, Hydrocarbon Resistant, Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Ethylene Vinyl Acetate | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO 20345:2022 S3LFO CI HI HRO SC SR | ||
Upper Material Leather | ||
Slip Resistance Rating Phenoxypropan | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 8 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 9.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 4 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 3.5 EN ISO
