Amblers 24879 Green Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

PHP7,098.67

(exc. VAT)

PHP7,950.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,098.67

*price indicative

RS Stock No.:
350-551
Mfr. Part No.:
24879-41144-12
Manufacturer:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Boots

Series

24879

Gender

Unisex

Size EU

47

Size UK

12

Colour

Green

Safety Toe Type

Steel

Resistance Features

Animal and Plant Oils and Fats, Disinfectants, Low Concentration Acids and Alkalis, Manure, Resistant to Minerals, Solvent Resistant, Water Resistant

Size US

13

Additional Safety Features

Waterproof, Ankle and Heel Deflector Protection, Anti-Static Construction, Energy Absorbing Heel, Oil Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Polyvinyl Chloride

Slip Resistance Rating

SRA

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
PT
The Amblers AS1003TW Forth is a PVC thigh wader with a reinforced knee and fully waterproof PVC upper. It features a 200J protective steel toe cap and 1100 Newton's anti-penetration steel midsole. The front, ankle, and heel ribbed deflector panels help prevent debris damage. Inner PVC trouser grip pads provide additional comfort, and the antistatic construction ensures safety. Its hardwearing PVC and Nitrile Rubber sole with energy rebounding heel offers durability, and it's resistant to minerals, animal and plant oils, fats, disinfectants, fertilizers, solvents, manure, low concentration acids, and alkalis.

PVC wader with reinforced knee

100% waterproof upper

Front, ankle and heel deflector protection

Antistatic

Energy absorbent heel

Fuel & oil resistant outsole

Size 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy