Dunlop Purofort Black, Green Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011 S5 CI CR SRC, S5
- RS Stock No.:
- 314-004
- Mfr. Part No.:
- LJ2KL02.FR47
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP5,876.52
(exc. VAT)
PHP6,581.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,876.52 |
*price indicative
- RS Stock No.:
- 314-004
- Mfr. Part No.:
- LJ2KL02.FR47
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Purofort | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Green | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Abrasion Resistant, Cut Resistant, Tread Wear Indicator, Water Resistant | |
| Midsole Material | Steel | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Slip Resistant, Water Resistant | |
| Size US | 14 | |
| Standards/Approvals | EN ISO 20345:2011 S5 CI CR SRC, S5 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Purofort | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Green | ||
Safety Toe Type Steel | ||
Additional Safety Features Abrasion Resistant, Cut Resistant, Tread Wear Indicator, Water Resistant | ||
Midsole Material Steel | ||
Resistance Features Abrasion Resistant, Cut Resistant, Slip Resistant, Water Resistant | ||
Size US 14 | ||
Standards/Approvals EN ISO 20345:2011 S5 CI CR SRC, S5 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort TerraPro full safety boots are fit perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for farm and industry professionals. The SRC rated Professional outsole designed for excellent grip in the field.
Lightweight and flexible
Cut and abrasion resistant
Size 47
Related links
- Dunlop Purofort Black EU 44 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 43 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 38 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 45 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 42 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 46 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 40 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 39 EN ISO 20345:2011 S5 CI CR SRC, S5
