Dunlop Purofort Black, Green Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011 S5 CI CR SRC, S5

Subtotal (1 pair)*

PHP5,876.52

(exc. VAT)

PHP6,581.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,876.52

*price indicative

RS Stock No.:
313-992
Mfr. Part No.:
LJ2KL02.FR38
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Purofort

Product Type

Safety Boots

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Green

Safety Toe Type

Steel

Resistance Features

Slip Resistant, Abrasion Resistant, Cut Resistant, Water Resistant

Additional Safety Features

Abrasion Resistant, Cut Resistant, Tread Wear Indicator, Water Resistant

Midsole Material

Steel

Size US

5

Standards/Approvals

EN ISO 20345:2011 S5 CI CR SRC, S5

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Purofort TerraPro full safety boots are fit perfected with Dunlop’s innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for farm and industry professionals. The SRC rated Professional outsole designed for excellent grip in the field.

Lightweight and flexible

Cut and abrasion resistant

Size 38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy