Dunlop Purofort Black, Green Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S5 CI CR SRC, S5

Subtotal (1 pair)*

PHP5,876.52

(exc. VAT)

PHP6,581.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,876.52

*price indicative

RS Stock No.:
314-002
Mfr. Part No.:
LJ2KL02.FR46
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Purofort

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Green

Safety Toe Type

Steel

Additional Safety Features

Abrasion Resistant, Cut Resistant, Tread Wear Indicator, Water Resistant

Resistance Features

Abrasion Resistant, Cut Resistant, Slip Resistant, Water Resistant

Midsole Material

Steel

Size US

13

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S5 CI CR SRC, S5

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Purofort TerraPro full safety boots are fit perfected with Dunlop’s innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for farm and industry professionals. The SRC rated Professional outsole designed for excellent grip in the field.

Lightweight and flexible

Cut and abrasion resistant

Size 46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy