Amblers 24879 Green Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 350-549
- Mfr. Part No.:
- 24879-41144-05
- Manufacturer:
- Amblers
Subtotal (1 pair)*
PHP7,098.67
(exc. VAT)
PHP7,950.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 19, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,098.67 |
*price indicative
- RS Stock No.:
- 350-549
- Mfr. Part No.:
- 24879-41144-05
- Manufacturer:
- Amblers
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Series | 24879 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Ankle and Heel Deflector Protection, Anti-Static Construction, Energy Absorbing Heel, Waterproof, Oil Resistant | |
| Resistance Features | Solvent Resistant, Water Resistant, Animal and Plant Oils and Fats, Disinfectants, Low Concentration Acids and Alkalis, Manure, Resistant to Minerals | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Series 24879 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Ankle and Heel Deflector Protection, Anti-Static Construction, Energy Absorbing Heel, Waterproof, Oil Resistant | ||
Resistance Features Solvent Resistant, Water Resistant, Animal and Plant Oils and Fats, Disinfectants, Low Concentration Acids and Alkalis, Manure, Resistant to Minerals | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Amblers 24879 Green Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Amblers 24879 Green Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Amblers 24879 Green Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022
- Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Baudou 5429 Green Steel Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Dunlop Purofort Black EU 40 EN ISO 20345:2011 S5 CI CR SRC, S5
