Dunlop Acifort Yellow, Green, Black Steel Toe Capped Unisex Safety Boots 12, EU 47 SRA, S5, EN ISO 20345:2011 S5 AN, EN
- RS Stock No.:
- 314-020
- Mfr. Part No.:
- A442AB1.47
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP13,128.35
(exc. VAT)
PHP14,703.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,128.35 |
*price indicative
- RS Stock No.:
- 314-020
- Mfr. Part No.:
- A442AB1.47
- Manufacturer:
- Dunlop
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Yellow, Green, Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Shock Absorbent, Reinforced Ankle Protection | |
| Midsole Material | Steel | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Cut Resistant, Chemical Resistant | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | SRA, S5, EN ISO 20345:2011 S5 AN, EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%) | |
| Upper Material | Polymer, Polyvinyl Chloride, Nitrile | |
| Sole Material | Acifort | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Yellow, Green, Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Shock Absorbent, Reinforced Ankle Protection | ||
Midsole Material Steel | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Cut Resistant, Chemical Resistant | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals SRA, S5, EN ISO 20345:2011 S5 AN, EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%) | ||
Upper Material Polymer, Polyvinyl Chloride, Nitrile | ||
Sole Material Acifort | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop Acifort Yellow Black Steel Toe Capped Unisex Safety Boots 11 S5 EN
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 6 S5 EN
- Dunlop Acifort Yellow EU 40 EN ISO 20345:2022
- Dunlop Acifort Yellow EU 38 EN ISO 20345:2022
- Dunlop Acifort Black EU 46 EN ISO 20345:2022
- Dunlop Acifort Black EU 47 EN ISO 20345:2022
- Dunlop Acifort Red EU 48 CE, EN ISO 20345:2011.S5.SRA
- Dunlop Acifort Black EU 47 EN ISO 20345:2011
