Dunlop Acifort Black, Yellow Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022
- RS Stock No.:
- 313-954
- Mfr. Part No.:
- MZ2LE03.46
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP4,750.11
(exc. VAT)
PHP5,320.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,750.11 |
*price indicative
- RS Stock No.:
- 313-954
- Mfr. Part No.:
- MZ2LE03.46
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Acifort | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Leakproof, Metatarsal and Ankle Protection | |
| Midsole Material | Steel | |
| Resistance Features | Chemical Resistant, Electric Resistant, Fuel Oil, Oil Resistant | |
| Size US | 13 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Acifort | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Yellow | ||
Safety Toe Type Steel | ||
Additional Safety Features Leakproof, Metatarsal and Ankle Protection | ||
Midsole Material Steel | ||
Resistance Features Chemical Resistant, Electric Resistant, Fuel Oil, Oil Resistant | ||
Size US 13 | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Acifort MetGuard provides maximum protection for high risk environments. It provides comfort insole for all day comfort. The EN-certified Metatarsal and Ankle protection keeps you safe for the toughest jobs. The fit perfected with Dunlops innovative Sneaker Fit last that eliminates heel slippage and foot fatigue. The SR rated outsole designed for maximum grip on the toughest terrains.
Tread wear indicator to monitor outsole performance
Dual density midlayer absorbs impact energy with every step
Acifort provides extra chemical protection from fuel and acids
Size 46
Related links
- Dunlop Acifort Black EU 46 CE EN ISO 20345:2011
- Dunlop Acifort Black EU 43 EN ISO 20345:2022
- Dunlop Acifort Black EU 42 EN ISO 20345:2022
- Dunlop Acifort Black EU 47 EN ISO 20345:2022
- Dunlop Acifort Black EU 50 EN ISO 20345:2022
- Dunlop Acifort Black EU 41 EN ISO 20345:2022
- Dunlop Acifort Black EU 39 EN ISO 20345:2022
- Dunlop Acifort Black EU 36 EN ISO 20345:2022
