Dunlop Acifort Black, Yellow Steel Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2022

Subtotal (1 pair)*

PHP4,382.45

(exc. VAT)

PHP4,908.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,382.45

*price indicative

RS Stock No.:
313-958
Mfr. Part No.:
MZ2LE03.49
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

Acifort

Gender

Unisex

Size EU

49

Size UK

14

Colour

Black, Yellow

Safety Toe Type

Steel

Resistance Features

Chemical Resistant, Electric Resistant, Fuel Oil, Oil Resistant

Additional Safety Features

Leakproof, Metatarsal and Ankle Protection

Size US

15

Midsole Material

Steel

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Acifort MetGuard provides maximum protection for high risk environments. It provides comfort insole for all day comfort. The EN-certified Metatarsal and Ankle protection keeps you safe for the toughest jobs. The fit perfected with Dunlop’s innovative Sneaker Fit last that eliminates heel slippage and foot fatigue. The SR rated outsole designed for maximum grip on the toughest terrains.

Tread wear indicator to monitor outsole performance

Dual density midlayer absorbs impact energy with every step

Acifort provides extra chemical protection from fuel and acids

Size 49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy