Dunlop Acifort Black, Yellow Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022
- RS Stock No.:
- 313-948
- Mfr. Part No.:
- MZ2LE03.42
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP4,965.08
(exc. VAT)
PHP5,560.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,965.08 |
*price indicative
- RS Stock No.:
- 313-948
- Mfr. Part No.:
- MZ2LE03.42
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Steel | |
| Size US | 9 | |
| Midsole Material | Steel | |
| Additional Safety Features | Leakproof, Metatarsal and Ankle Protection | |
| Resistance Features | Chemical Resistant, Electric Resistant, Fuel Oil, Oil Resistant | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Yellow | ||
Safety Toe Type Steel | ||
Size US 9 | ||
Midsole Material Steel | ||
Additional Safety Features Leakproof, Metatarsal and Ankle Protection | ||
Resistance Features Chemical Resistant, Electric Resistant, Fuel Oil, Oil Resistant | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Acifort MetGuard provides maximum protection for high risk environments. It provides comfort insole for all day comfort. The EN-certified Metatarsal and Ankle protection keeps you safe for the toughest jobs. The fit perfected with Dunlops innovative Sneaker Fit last that eliminates heel slippage and foot fatigue. The SR rated outsole designed for maximum grip on the toughest terrains.
Tread wear indicator to monitor outsole performance
Dual density midlayer absorbs impact energy with every step
Acifort provides extra chemical protection from fuel and acids
Size 42
Related links
- Dunlop Acifort Black Yellow Steel Toe Capped Unisex Safety Boots 8, EU 42 EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L
- Dunlop Acifort Black EU 43 EN ISO 20345:2022
- Dunlop Acifort Black EU 37 EN ISO 20345:2022
- Dunlop Acifort Black EU 49 EN ISO 20345:2022
- Dunlop Acifort Black EU 50 EN ISO 20345:2022
- Dunlop Acifort Black EU 48 EN ISO 20345:2022
- Dunlop Acifort Black EU 39 EN ISO 20345:2022
- Dunlop Acifort Black EU 41 EN ISO 20345:2022
