Dunlop Acifort Yellow, Black Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022
- RS Stock No.:
- 313-942
- Mfr. Part No.:
- MZ2LE03.38
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP4,382.45
(exc. VAT)
PHP4,908.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,382.45 |
*price indicative
- RS Stock No.:
- 313-942
- Mfr. Part No.:
- MZ2LE03.38
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Yellow, Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Leakproof, Metatarsal and Ankle Protection | |
| Size US | 5 | |
| Resistance Features | Oil Resistant, Fuel Oil, Electric Resistant, Chemical Resistant | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Yellow, Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Leakproof, Metatarsal and Ankle Protection | ||
Size US 5 | ||
Resistance Features Oil Resistant, Fuel Oil, Electric Resistant, Chemical Resistant | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Acifort MetGuard provides maximum protection for high risk environments. It provides comfort insole for all day comfort. The EN-certified Metatarsal and Ankle protection keeps you safe for the toughest jobs. The fit perfected with Dunlops innovative Sneaker Fit last that eliminates heel slippage and foot fatigue. The SR rated outsole designed for maximum grip on the toughest terrains.
Tread wear indicator to monitor outsole performance
Dual density midlayer absorbs impact energy with every step
Acifort provides extra chemical protection from fuel and acids
Size 38
Related links
- Dunlop Acifort Yellow EU 40 EN ISO 20345:2022
- Dunlop WORK-IT FULL SAFETY Yellow EU 38 EN ISO 20345:2022
- Dunlop Acifort Black EU 46 EN ISO 20345:2022
- Dunlop WORK-IT FULL SAFETY Black Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022
- Dunlop WORK-IT SAFETY White EU 38 EN ISO 20345:2022
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2022 S5 SR HO LG
- Dunlop Acifort Yellow Black Steel Toe Capped Unisex Safety Boots 11 S5 EN
- Dunlop Acifort Yellow Black Steel Toe Capped Unisex Safety Boots 12 S5 EN
