Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022

Subtotal (1 pair)*

PHP10,415.34

(exc. VAT)

PHP11,665.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,415.34

*price indicative

RS Stock No.:
313-887
Mfr. Part No.:
CC22A33.CH44
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Purofort

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Additional Safety Features

Ankle Protection, Heel Reinforcement, Metatarsal Protection, Non-Marking, Special Toe Area for Grip and Safe Landing, Torsion Control Ladder Grip

Resistance Features

Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Oil Resistant, Slip Resistant

Size US

11

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Purofit plus Reliance Full Safety with Vibram Sole are best for oil slip resistancy. They have special toe area for grip and safe landing with heel reinforcement. They are 50% lighter than rubber boots with non-marking to prevent stains on flooring.

Comfortable fit

With straps for easy pull on

Torsion control ladder grip

Size 44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy