Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022

Subtotal (1 pair)*

PHP11,456.87

(exc. VAT)

PHP12,831.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,456.87

*price indicative

RS Stock No.:
313-893
Mfr. Part No.:
CC22A33.CH48
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Purofort

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Steel

Additional Safety Features

Ankle Protection, Heel Reinforcement, Metatarsal Protection, Non-Marking, Torsion Control Ladder Grip, Special Toe Area for Grip and Safe Landing

Resistance Features

Chemical Resistant, Cold Resistant, Cut Resistant, Oil Resistant, Slip Resistant, Electric Resistant, Fuel Oil, Heat Resistant

Size US

15

Midsole Material

Steel

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Purofit plus Reliance Full Safety with Vibram Sole are best for oil slip resistancy. They have special toe area for grip and safe landing with heel reinforcement. They are 50% lighter than rubber boots with non-marking to prevent stains on flooring.

Comfortable fit

With straps for easy pull on

Torsion control ladder grip

Size 48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy