Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022
- RS Stock No.:
- 313-884
- Mfr. Part No.:
- CC22A33.CH42
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP11,456.87
(exc. VAT)
PHP12,831.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,456.87 |
*price indicative
- RS Stock No.:
- 313-884
- Mfr. Part No.:
- CC22A33.CH42
- Manufacturer:
- Dunlop
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Purofort | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Resistance Features | Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 9 | |
| Additional Safety Features | Ankle Protection, Heel Reinforcement, Metatarsal Protection, Non-Marking, Special Toe Area for Grip and Safe Landing, Torsion Control Ladder Grip | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Purofort | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Resistance Features Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 9 | ||
Additional Safety Features Ankle Protection, Heel Reinforcement, Metatarsal Protection, Non-Marking, Special Toe Area for Grip and Safe Landing, Torsion Control Ladder Grip | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022
