Delta Plus AEROGREEN O4 CI FO SR Beige, Khaki Unisex Safety Footwear 13, EU 48 EN ISO 20347 O4 CI FO A E SR
- RS Stock No.:
- 302-232
- Mfr. Part No.:
- AEGREO4KA48
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP5,433.57
(exc. VAT)
PHP6,085.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,433.57 |
*price indicative
- RS Stock No.:
- 302-232
- Mfr. Part No.:
- AEGREO4KA48
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | AEROGREEN O4 CI FO SR | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Beige, Khaki | |
| Additional Safety Features | Shock Absorbent | |
| Size US | 14 | |
| Standards/Approvals | EN ISO 20347 O4 CI FO A E SR | |
| Upper Material | Polyurethane | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series AEROGREEN O4 CI FO SR | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Beige, Khaki | ||
Additional Safety Features Shock Absorbent | ||
Size US 14 | ||
Standards/Approvals EN ISO 20347 O4 CI FO A E SR | ||
Upper Material Polyurethane | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a comfortable, lightweight work boot designed with wide studs, making it ideal for all types of outdoor work in agriculture and green areas. The boot features excellent insulation against the cold and ensures high stability with the sole's grip properties. It is suitable for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, light industry, and transportation, providing reliable performance and comfort in demanding environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 44 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 47 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 45 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 46 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 40 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 43 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 38 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 39 CE EN ISO 20347
