Delta Plus AEROGREEN O4 CI FO SR Beige, Khaki Unisex Safety Footwear 10.5, EU 45 EN ISO 20347 O4 CI FO A E SR
- RS Stock No.:
- 302-228
- Mfr. Part No.:
- AEGREO4KA45
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-228
- Mfr. Part No.:
- AEGREO4KA45
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | AEROGREEN O4 CI FO SR | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Beige, Khaki | |
| Additional Safety Features | Shock Absorbent | |
| Size US | 11.5 | |
| Upper Material | Polyurethane | |
| Standards/Approvals | EN ISO 20347 O4 CI FO A E SR | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series AEROGREEN O4 CI FO SR | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Beige, Khaki | ||
Additional Safety Features Shock Absorbent | ||
Size US 11.5 | ||
Upper Material Polyurethane | ||
Standards/Approvals EN ISO 20347 O4 CI FO A E SR | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a comfortable, lightweight work boot designed with wide studs, making it ideal for all types of outdoor work in agriculture and green areas. The boot features excellent insulation against the cold and ensures high stability with the sole's grip properties. It is suitable for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, light industry, and transportation, providing reliable performance and comfort in demanding environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 44 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 48 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 47 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 46 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 40 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 43 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 38 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 39 CE EN ISO 20347
