Delta Plus AEROGREEN O4 CI FO SR Beige, Khaki Unisex Safety Footwear 12, EU 47 EN ISO 20347 O4 CI FO A E SR
- RS Stock No.:
- 302-231
- Mfr. Part No.:
- AEGREO4KA47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP5,433.57
(exc. VAT)
PHP6,085.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,433.57 |
*price indicative
- RS Stock No.:
- 302-231
- Mfr. Part No.:
- AEGREO4KA47
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | AEROGREEN O4 CI FO SR | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Beige, Khaki | |
| Size US | 13 | |
| Additional Safety Features | Shock Absorbent | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20347 O4 CI FO A E SR | |
| Upper Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series AEROGREEN O4 CI FO SR | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Beige, Khaki | ||
Size US 13 | ||
Additional Safety Features Shock Absorbent | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20347 O4 CI FO A E SR | ||
Upper Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a comfortable, lightweight work boot designed with wide studs, making it ideal for all types of outdoor work in agriculture and green areas. The boot features excellent insulation against the cold and ensures high stability with the sole's grip properties. It is suitable for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, light industry, and transportation, providing reliable performance and comfort in demanding environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 44 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 48 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 45 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 46 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 40 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 43 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 38 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 39 CE EN ISO 20347
