Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345

Subtotal (1 pair)*

PHP4,145.48

(exc. VAT)

PHP4,642.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,145.48

*price indicative

RS Stock No.:
301-410
Mfr. Part No.:
PHOE2S3SNO48
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Footwear

Series

PHOENIX2 S3S SR

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Composite

Resistance Features

Anti-Static, Cold Resistant, Heat Shock

Additional Safety Features

Anti-Static, Heat Resistant

Midsole Material

Non-Metallic

Size US

14

Standards/Approvals

CE EN ISO 20345

Slip Resistance Rating

SR

Sole Material

Polyurethane

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Non magnetic high cut shoe with a robust construction. It features a reinforced with quadruple stitching, offering a metal free design for easy passage through security gates and high stability with excellent sole grip properties.

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Dual density outsole

Padded collar for comfort and ankle support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy