Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- RS Stock No.:
- 301-408
- Mfr. Part No.:
- PHOE2S3SNO46
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP4,145.48
(exc. VAT)
PHP4,642.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,145.48 |
*price indicative
- RS Stock No.:
- 301-408
- Mfr. Part No.:
- PHOE2S3SNO46
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | PHOENIX2 S3S SR | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Static, Cold Resistant, Heat Shock | |
| Size JP/CN | 11 | |
| Size US | 12 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Anti-Static, Heat Resistant | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series PHOENIX2 S3S SR | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Static, Cold Resistant, Heat Shock | ||
Size JP/CN 11 | ||
Size US 12 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Anti-Static, Heat Resistant | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic high cut shoe with a robust construction. It features a reinforced with quadruple stitching, offering a metal free design for easy passage through security gates and high stability with excellent sole grip properties.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Padded collar for comfort and ankle support
Related links
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 4, EU 37 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 3, EU 36 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
