Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
- RS Stock No.:
- 301-403
- Mfr. Part No.:
- PHOE2S3SNO43
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP4,145.48
(exc. VAT)
PHP4,642.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,145.48 |
*price indicative
- RS Stock No.:
- 301-403
- Mfr. Part No.:
- PHOE2S3SNO43
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | PHOENIX2 S3S SR | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Anti-Static, Heat Resistant | |
| Size US | 10 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Heat Shock, Cold Resistant, Anti-Static | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series PHOENIX2 S3S SR | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Anti-Static, Heat Resistant | ||
Size US 10 | ||
Midsole Material Non-Metallic | ||
Resistance Features Heat Shock, Cold Resistant, Anti-Static | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic high cut shoe with a robust construction. It features a reinforced with quadruple stitching, offering a metal free design for easy passage through security gates and high stability with excellent sole grip properties.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Padded collar for comfort and ankle support
Related links
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 4, EU 37 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus PHOENIX2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 3, EU 36 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
