Delta Plus AEBUIS5GR Grey, Yellow Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 CE EN ISO 20345
- RS Stock No.:
- 301-380
- Mfr. Part No.:
- AEBUIS5GR47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,218.22
(exc. VAT)
PHP6,964.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,218.22 |
*price indicative
- RS Stock No.:
- 301-380
- Mfr. Part No.:
- AEBUIS5GR47
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | AEBUIS5GR | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Grey, Yellow | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Slip Resistant, Shock Resistant, Cold Resistant, Anti-Static | |
| Size US | 13 | |
| Additional Safety Features | Slip Resistant, Shock Absorbent, Cold Resistant, Anti-Static | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series AEBUIS5GR | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Grey, Yellow | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Slip Resistant, Shock Resistant, Cold Resistant, Anti-Static | ||
Size US 13 | ||
Additional Safety Features Slip Resistant, Shock Absorbent, Cold Resistant, Anti-Static | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE EN ISO 20345 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a robust, lightweight and ergonomic design specifically adapted for the construction industry. It offers excellent performance, with insulation to protect against the cold and high stability provided by the sole's grip properties, ensuring comfort and safety in demanding work environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEBUIS5GR Grey EU 39 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 44 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 45 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 43 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 36 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 35 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 37 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 38 CE EN ISO 20345
