Delta Plus AEBUIS5GR Grey, Yellow Stainless Steel Toe Capped Unisex Safety Boots 10.5, EU 45 CE EN ISO 20345

Subtotal (1 pair)*

PHP6,218.22

(exc. VAT)

PHP6,964.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,218.22

*price indicative

RS Stock No.:
301-377
Mfr. Part No.:
AEBUIS5GR45
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

AEBUIS5GR

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Grey, Yellow

Safety Toe Type

Stainless Steel

Additional Safety Features

Anti-Static, Cold Resistant, Shock Absorbent, Slip Resistant

Resistance Features

Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant

Size US

11.5

Standards/Approvals

CE EN ISO 20345

Sole Material

Polyurethane

Slip Resistance Rating

SR

Upper Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Safety boot is a robust, lightweight and ergonomic design specifically adapted for the construction industry. It offers excellent performance, with insulation to protect against the cold and high stability provided by the sole's grip properties, ensuring comfort and safety in demanding work environments.

Shock absorbing heel to relieve joint strain

Lightweight product to reduce fatigue throughout the day

Ergonomically designed footwear for comfortable wear

Second skin effect for a close fitting fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy