Delta Plus AEBUIS5GR Grey, Yellow Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345
- RS Stock No.:
- 301-374
- Mfr. Part No.:
- AEBUIS5GR43
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP6,218.22
(exc. VAT)
PHP6,964.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,218.22 |
*price indicative
- RS Stock No.:
- 301-374
- Mfr. Part No.:
- AEBUIS5GR43
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | AEBUIS5GR | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Grey, Yellow | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant | |
| Size US | 10 | |
| Additional Safety Features | Anti-Static, Cold Resistant, Shock Absorbent, Slip Resistant | |
| Sole Material | Polyurethane | |
| Upper Material | Polyurethane | |
| Standards/Approvals | CE EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series AEBUIS5GR | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Grey, Yellow | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant | ||
Size US 10 | ||
Additional Safety Features Anti-Static, Cold Resistant, Shock Absorbent, Slip Resistant | ||
Sole Material Polyurethane | ||
Upper Material Polyurethane | ||
Standards/Approvals CE EN ISO 20345 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a robust, lightweight and ergonomic design specifically adapted for the construction industry. It offers excellent performance, with insulation to protect against the cold and high stability provided by the sole's grip properties, ensuring comfort and safety in demanding work environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEBUIS5GR Grey EU 39 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 47 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 37 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 36 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 35 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 44 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 45 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 38 CE EN ISO 20345
