Bicap SEAL MID Orange, Black Composite Toe Capped Unisex Safety Boots 13.5, EU 47 CE
- RS Stock No.:
- 206-642
- Mfr. Part No.:
- PS60730/6D K 4 - SEAL MID 47
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP7,948.86
(exc. VAT)
PHP8,902.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,948.86 |
*price indicative
- RS Stock No.:
- 206-642
- Mfr. Part No.:
- PS60730/6D K 4 - SEAL MID 47
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | SEAL MID | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13.5 | |
| Colour | Orange, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 14 | |
| Resistance Features | Slip Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series SEAL MID | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13.5 | ||
Colour Orange, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 14 | ||
Resistance Features Slip Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boot offers protection class S3S FO SR, features a water repellent nubuck upper and an abrasion resistant scuff cap. It is equipped with the high breathability PRO AIR Waterblock system for optimal comfort and durability. Its tricomponent insole, made in open cells high density polyurethane, memory foam and fast drying microperforated microfiber.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap SEAL MID Orange EU 48 CE
- Bicap SEAL MID Orange EU 39 CE
- Bicap SEAL MID Orange EU 46 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 8, EU 43 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 10, EU 45 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- Bicap SEAL LOW Black EU 47 CE
