Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 10, EU 45 CE
- RS Stock No.:
- 212-561
- Mfr. Part No.:
- PS60730/6D K 4 - SEAL MID 45
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP7,869.37
(exc. VAT)
PHP8,813.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,869.37 |
*price indicative
- RS Stock No.:
- 212-561
- Mfr. Part No.:
- PS60730/6D K 4 - SEAL MID 45
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | PS60730 6D | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series PS60730 6D | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Memory foam insole
Composite toe cap
Related links
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 7, EU 42 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 6, EU 41 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- Bicap PS60730 6D Black Composite Toe Capped Unisex Safety Boots 8, EU 43 CE
- Bicap PS60730 7D Black EU 45 CE
- Bicap PS90582 Black EU 45 CE
- Bicap SEAL MID Orange EU 46 CE
