Bicap SEAL LOW Black, Orange Composite Toe Capped Unisex Safety Boots 13.5, EU 47 CE
- RS Stock No.:
- 206-648
- Mfr. Part No.:
- PS60731/6D K 4 - SEAL LOW 47
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP6,640.48
(exc. VAT)
PHP7,437.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,640.48 |
*price indicative
- RS Stock No.:
- 206-648
- Mfr. Part No.:
- PS60731/6D K 4 - SEAL LOW 47
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | SEAL LOW | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13.5 | |
| Closure Type | Lace Up | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Size US | 14 | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series SEAL LOW | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13.5 | ||
Closure Type Lace Up | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Size US 14 | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boot is a solid, class protection S3S FO SR boot with water repellent nubuck upper and an abrasion resistant scuff cap, equipped with a high breathability system PRO AIR Waterblock. Its tricomponent insole, made in open cells high density polyurethane, memory foam and fast drying microperforated microfiber.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
